onsemi FPF2007, Load Management Switch Power Switch IC 5-Pin, SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-9341
Mfr. Part No.:
FPF2007
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Load Management Switch

Switch On Resistance

1.2Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm

Priced to Clear

Yes