onsemi FPF1321BUCX, Power Switch Power Switch IC 6-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-9331
Mfr. Part No.:
FPF1321BUCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Power Switch

Switch On Resistance

170mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.96 x 1.46 x 0.332mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy