onsemi FPF1039UCX, Load Switch Power Switch IC 6-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-9290
Mfr. Part No.:
FPF1039UCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Load Switch

Switch On Resistance

21mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6