onsemi NCP360SNAE, 1 Power Switch IC 5-Pin, TSOP
- RS Stock No.:
- 864-7852
- Mfr. Part No.:
- NCP360SNAET1G
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£9.90
(exc. VAT)
£11.88
(inc. VAT)
- RS Stock No.:
- 864-7852
- Mfr. Part No.:
- NCP360SNAET1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 20 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 20 V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.5 x 1mm | ||
