onsemi RV4145AN, Ground Fault Interrupt Controller Power Switch IC 8-Pin, MDIP
- RS Stock No.:
- 862-9435
- Mfr. Part No.:
- RV4145AN
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9435
- Mfr. Part No.:
- RV4145AN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Ground Fault Interrupt Controller | |
| Maximum Operating Supply Voltage | 26 V | |
| Maximum Operating Current | 18mA | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -35 °C | |
| Dimensions | 10.15 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Ground Fault Interrupt Controller | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Current 18mA | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -35 °C | ||
Dimensions 10.15 x 6.35 x 3.3mm | ||
