onsemi KA2807DTF, Earth Leakage Detector Power Switch IC 8-Pin, SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9371
Mfr. Part No.:
KA2807DTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Earth Leakage Detector

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Dimensions

5.13 x 3.95 x 1.55mm