onsemi FSUSB40L10X, USB Switch Power Switch IC 8-Pin, MicroPak
- RS Stock No.:
- 862-9198
- Mfr. Part No.:
- FSUSB40L10X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9198
- Mfr. Part No.:
- FSUSB40L10X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | USB Switch | |
| Switch On Resistance | 6.5Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 1.6 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type USB Switch | ||
Switch On Resistance 6.5Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 1.6 x 0.5mm | ||
