onsemi FSUSB11L10X, USB Switch Power Switch IC 8-Pin, MicroPak

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9182
Mfr. Part No.:
FSUSB11L10X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

USB Switch

Switch On Resistance

4.3Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MicroPak

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.1 x 1.6 x 0.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy