onsemi FSL306LRN, Integrate Pulse Width Modulator Power Switch IC 7-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9139
Mfr. Part No.:
FSL306LRN
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Integrate Pulse Width Modulator

Switch On Resistance

18Ω

Maximum Operating Current

0.45A

Number of Outputs

1

Power Rating

3W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.77 x 6.47 x 3.42mm