onsemi FSL138MRTWDTU, PWM Controller Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 862-9117
- Mfr. Part No.:
- FSL138MRTWDTU
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9117
- Mfr. Part No.:
- FSL138MRTWDTU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | PWM Controller | |
| Switch On Resistance | 5Ω | |
| Maximum Operating Current | 2.15A | |
| Number of Outputs | 1 | |
| Power Rating | 35W | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.16 x 4.8 x 16.07mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type PWM Controller | ||
Switch On Resistance 5Ω | ||
Maximum Operating Current 2.15A | ||
Number of Outputs 1 | ||
Power Rating 35W | ||
Mounting Type Surface Mount | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.16 x 4.8 x 16.07mm | ||
