onsemi FSL126MRTWDTU, PWM Controller Power Switch IC 6-Pin, TO-220F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9107
Mfr. Part No.:
FSL126MRTWDTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

PWM Controller

Switch On Resistance

6.2Ω

Maximum Operating Current

1.2A

Number of Outputs

1

Power Rating

30W

Mounting Type

Surface Mount

Package Type

TO-220F

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.8 x 16.07mm