onsemi FSGM0565RBLDTU, PWM Controller Power Switch IC 6-Pin, TO-220
- RS Stock No.:
- 862-9097
- Mfr. Part No.:
- FSGM0565RBLDTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 862-9097
- Mfr. Part No.:
- FSGM0565RBLDTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | PWM Controller | |
| Switch On Resistance | 2.2Ω | |
| Maximum Operating Current | 3A | |
| Number of Outputs | 1 | |
| Power Rating | 70W | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.36 x 4.8 x 16.07mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type PWM Controller | ||
Switch On Resistance 2.2Ω | ||
Maximum Operating Current 3A | ||
Number of Outputs 1 | ||
Power Rating 70W | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.36 x 4.8 x 16.07mm | ||
