onsemi FPF3040UCX, Power Source Selector Switch Power Switch IC 16-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-8748
Mfr. Part No.:
FPF3040UCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Power Source Selector Switch

Switch On Resistance

200mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.6 x 1.6 x 0.37mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy