onsemi FPF2498BUCX, Load Power Switch IC 6-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-8741
Mfr. Part No.:
FPF2498BUCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Load

Switch On Resistance

95mΩ

Maximum Operating Supply Voltage

12 V

Number of Outputs

1

Maximum Operating Current

1.7A

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.05 x 1.3 x 0.37mm