onsemi FPF2223, Integrated Load Power Switch IC 6-Pin, MLP
- RS Stock No.:
- 862-8716
- Mfr. Part No.:
- FPF2223
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 862-8716
- Mfr. Part No.:
- FPF2223
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Integrated Load | |
| Switch On Resistance | 160mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 625mA | |
| Number of Outputs | 1 | |
| Power Rating | 3.8W | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 2 x 0.725mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Integrated Load | ||
Switch On Resistance 160mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 625mA | ||
Number of Outputs 1 | ||
Power Rating 3.8W | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 2 x 0.725mm | ||
