onsemi FPF2225, Integrated Load Switch Power Switch IC 6-Pin, MLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-8710
Mfr. Part No.:
FPF2225
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Integrated Load Switch

Switch On Resistance

160mΩ

Number of Outputs

1

Power Rating

3.8W

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.725mm