Infineon AUIPS6044GTR, High Side Switch Power Switch IC 28-Pin, SOIC
- RS Stock No.:
- 831-2705
- Mfr. Part No.:
- AUIPS6044GTR
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2705
- Mfr. Part No.:
- AUIPS6044GTR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 230mΩ | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Priced to Clear | Yes | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 230mΩ | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Priced to Clear Yes | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY




