DiodesZetex NIS5132MN1-FN-7 Power Switch IC 10-Pin, UDFN
- RS Stock No.:
- 828-7643
- Mfr. Part No.:
- NIS5132MN1-FN-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7643
- Mfr. Part No.:
- NIS5132MN1-FN-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Switch On Resistance | 40mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.58mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Switch On Resistance 40mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 10 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.58mm | ||
