Infineon BSP76E6433HUMA1 Power Switch IC 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 825-9360
- Mfr. Part No.:
- BSP76E6433HUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 825-9360
- Mfr. Part No.:
- BSP76E6433HUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
- COO (Country of Origin):
- SG




