Infineon BTS730XUMA1, High Side Switch Power Switch IC 20-Pin, DSO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-9086
Mfr. Part No.:
BTS730XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Switch On Resistance

140mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

20

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.9 x 11 x 3.25mm