Texas Instruments TPS2530DBVT, Power Distribution Switch Power Switch IC 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-6759
Mfr. Part No.:
TPS2530DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Power Distribution Switch

Switch On Resistance

200mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm