Texas Instruments TPS22908YZTT, Load Switch Power Switch IC 4-Pin, DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-6703
Mfr. Part No.:
TPS22908YZTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Load Switch

Switch On Resistance

156mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.918 x 0.918 x 0.435mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy