Texas Instruments LMP8646MKE/NOPB Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 824-7080
- Mfr. Part No.:
- LMP8646MKE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-7080
- Mfr. Part No.:
- LMP8646MKE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Operating Supply Voltage | 12 V | |
| Number of Outputs | 1 | |
| Number of Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Operating Supply Voltage 12 V | ||
Number of Outputs 1 | ||
Number of Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 1.75 x 1mm | ||
