Texas Instruments TPS25200DRVT, USB Power Switch Power Switch IC 6-Pin, SON
- RS Stock No.:
- 823-9322
- Mfr. Part No.:
- TPS25200DRVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 823-9322
- Mfr. Part No.:
- TPS25200DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | USB Power Switch | |
| Switch On Resistance | 99mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type USB Power Switch | ||
Switch On Resistance 99mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
