DiodesZetex AP2401S-13High Side Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8833
Mfr. Part No.:
AP2401S-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Switch On Resistance

135mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

2.85A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.95 x 3.95 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy