onsemi NCP45520IMNTWG-L, Controlled Load Switch Power Switch IC 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-5297
Mfr. Part No.:
NCP45520IMNTWG-L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Controlled Load Switch

Switch On Resistance

22.5mΩ

Number of Outputs

1

Power Rating

2.5W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy