onsemi NCP4545IMNTWG, Controlled Load Power Switch IC 18-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-5281
Mfr. Part No.:
NCP4545IMNTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Controlled Load

Switch On Resistance

7mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Power Rating

1.98W

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

18

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

3 x 3 x 0.95mm