Analog Devices ADP195ACPZ-R7High Side, High Side Switch Power Switch IC 6-Pin, LFCSP UD
- RS Stock No.:
- 820-9536
- Mfr. Part No.:
- ADP195ACPZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 820-9536
- Mfr. Part No.:
- ADP195ACPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 200mA | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP UD | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 2 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 200mA | ||
Mounting Type Surface Mount | ||
Package Type LFCSP UD | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 2 x 0.6mm | ||
