Texas Instruments TPS2590RSAT, Load Management Power Switch IC 16-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0433
Mfr. Part No.:
TPS2590RSAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Load Management

Switch On Resistance

42mΩ

Maximum Operating Supply Voltage

20 V

Maximum Operating Current

5.5A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.95mm