Texas Instruments TPS2557DRBT, Power Distribution Switch Power Switch IC 8-Pin, SON
- RS Stock No.:
- 812-0420
- Mfr. Part No.:
- TPS2557DRBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0420
- Mfr. Part No.:
- TPS2557DRBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Power Distribution Switch | |
| Switch On Resistance | 35mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 2.403W | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Power Distribution Switch | ||
Switch On Resistance 35mΩ | ||
Number of Outputs 1 | ||
Power Rating 2.403W | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
