Texas Instruments TPS2500DRCTLow Side/High Side Power Switch IC 10-Pin, VSON
- RS Stock No.:
- 812-0405
- Mfr. Part No.:
- TPS2500DRCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0405
- Mfr. Part No.:
- TPS2500DRCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side/High Side | |
| Switch On Resistance | 120mΩ | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 1400mA | |
| Mounting Type | Surface Mount | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side/High Side | ||
Switch On Resistance 120mΩ | ||
Maximum Operating Supply Voltage 5.25 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 1400mA | ||
Mounting Type Surface Mount | ||
Package Type VSON | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
