Texas Instruments TPS2552DRVT, Distribution Power Switch IC 6-Pin, SON
- RS Stock No.:
- 812-0402
- Mfr. Part No.:
- TPS2552DRVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0402
- Mfr. Part No.:
- TPS2552DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Distribution | |
| Switch On Resistance | 150mΩ | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 1.5A | |
| Power Rating | 1.33W | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Distribution | ||
Switch On Resistance 150mΩ | ||
Maximum Operating Supply Voltage 6.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 1.5A | ||
Power Rating 1.33W | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
