Texas Instruments TPS22907YZTT, Load Management Switch Power Switch IC 4-Pin, DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0317
Mfr. Part No.:
TPS22907YZTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Load Management Switch

Switch On Resistance

140mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.918 x 0.918 x 0.435mm