Texas Instruments TPS22902BYFPR, Load Management Power Switch IC 4-Pin, DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0310
Mfr. Part No.:
TPS22902BYFPR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Load Management

Switch On Resistance

330mΩ

Maximum Operating Supply Voltage

3.6 V

Number of Outputs

1

Maximum Operating Current

500mA

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.79 x 0.79 x 0.31mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy