Texas Instruments TPS2069CDBVT, Power Distribution Switch Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 812-0290
- Mfr. Part No.:
- TPS2069CDBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0290
- Mfr. Part No.:
- TPS2069CDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Power Distribution Switch | |
| Switch On Resistance | 121mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Power Distribution Switch | ||
Switch On Resistance 121mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
