Analog Devices ADP190ACBZ-R7 Power Switch IC 4-Pin, WLCSP
- RS Stock No.:
- 809-9893
- Mfr. Part No.:
- ADP190ACBZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 809-9893
- Mfr. Part No.:
- ADP190ACBZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Switch On Resistance | 130mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.8 x 0.8 x 0.43mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Switch On Resistance 130mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.8 x 0.8 x 0.43mm | ||
