onsemi FAN4147SX Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 809-5006
- Mfr. Part No.:
- FAN4147SX
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.74 | £3.70 |
| 10 - 95 | £0.632 | £3.16 |
| 100 - 495 | £0.43 | £2.15 |
| 500 - 995 | £0.406 | £2.03 |
| 1000 + | £0.316 | £1.58 |
*price indicative
- RS Stock No.:
- 809-5006
- Mfr. Part No.:
- FAN4147SX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Operating Supply Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.5mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -35 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Operating Supply Voltage 2.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.5mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -35 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
