onsemi FPF2110, MOSFET Load Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 808-8944
- Mfr. Part No.:
- FPF2110
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 808-8944
- Mfr. Part No.:
- FPF2110
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | MOSFET Load | |
| Switch On Resistance | 200mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 800mA | |
| Number of Outputs | 1 | |
| Power Rating | 667mW | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.7 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type MOSFET Load | ||
Switch On Resistance 200mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 800mA | ||
Number of Outputs 1 | ||
Power Rating 667mW | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.7 x 1.25mm | ||
