onsemi FPF1038UCX, Slew-Rate Controlled Power Switch IC 6-Pin, WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£7.88

(exc. VAT)

£9.46

(inc. VAT)

RS Stock No.:
808-8907
Mfr. Part No.:
FPF1038UCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Slew-Rate Controlled

Switch On Resistance

100mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

3.5A

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.5 x 1 x 0.332mm