onsemi FPF2001, MOSFET Load Switch Power Switch IC 5-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-8904
Mfr. Part No.:
FPF2001
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

MOSFET Load Switch

Switch On Resistance

1.2 Ω @ 3.3 V

Number of Outputs

1

Power Rating

250mW

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm