onsemi FSGM0765RWDTU, Integrated PWM Controller Power Switch IC 6-Pin, TO-220F

Stock information currently inaccessible
RS Stock No.:
807-6055
Mfr. Part No.:
FSGM0765RWDTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Integrated PWM Controller

Switch On Resistance

1.6Ω

Maximum Operating Supply Voltage

265 V

Maximum Operating Current

6.4A

Number of Outputs

1

Power Rating

70W

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.8 x 16.07mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy