onsemi FDG6324L, Integrated Load Switch Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 806-3412
- Mfr. Part No.:
- FDG6324L
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-3412
- Mfr. Part No.:
- FDG6324L
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Integrated Load Switch | |
| Switch On Resistance | 0.75Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2 x 1.25 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Integrated Load Switch | ||
Switch On Resistance 0.75Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2 x 1.25 x 1mm | ||
