onsemi NIS5132MN3TXG Power Switch IC 10-Pin, DFN
- RS Stock No.:
- 805-6174
- Mfr. Part No.:
- NIS5132MN3TXG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-6174
- Mfr. Part No.:
- NIS5132MN3TXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.95mm | ||
- COO (Country of Origin):
- MY
