onsemi NCP4543IMN5RG-A, Integrated Load Switch Power Switch IC 18-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1744
Mfr. Part No.:
NCP4543IMN5RG-A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Integrated Load Switch

Switch On Resistance

16mΩ

Number of Outputs

1

Power Rating

1.98W

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

18

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

3 x 3 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy