onsemi FDG6331L, Integrated Load Switch Power Switch IC 6-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-0353
Mfr. Part No.:
FDG6331L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Integrated Load Switch

Power Rating

0.3W

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

2 x 1.25 x 1mm