onsemi NCV7710DQR2G Power Switch IC 36-Pin, SSOP
- RS Stock No.:
- 796-1306
- Mfr. Part No.:
- NCV7710DQR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 796-1306
- Mfr. Part No.:
- NCV7710DQR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Switch On Resistance | 0.3Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 36 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.3 x 7.5 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Switch On Resistance 0.3Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 36 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.3 x 7.5 x 2.5mm | ||
