Infineon AUIR3330S, High Side Switch Power Switch IC 7-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
784-9338
Mfr. Part No.:
AUIR3330S
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Switch On Resistance

3.5 mΩ @ 25°C

Number of Outputs

1, 2

Power Rating

2.5W

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.67 x 11.33 x 4.83mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy