Infineon AUIPS6031, High Side Switch Power Switch IC 5-Pin, TO-220
- RS Stock No.:
- 784-9284
- Mfr. Part No.:
- AUIPS6031
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 784-9284
- Mfr. Part No.:
- AUIPS6031
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 60mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 60mΩ | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX




