Texas Instruments TPS2062CDGN Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 774-1294
- Mfr. Part No.:
- TPS2062CDGN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 774-1294
- Mfr. Part No.:
- TPS2062CDGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Switch On Resistance | 112mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Switch On Resistance 112mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
