onsemi FSFR1600XS, Half-Bridge Resonant Converter Power Switch IC 9-Pin, SIP

Stock information currently inaccessible
RS Stock No.:
772-8897
Mfr. Part No.:
FSFR1600XS
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Half-Bridge Resonant Converter

Switch On Resistance

1.55Ω

Number of Outputs

1

Power Rating

80W

Mounting Type

Through Hole

Package Type

SIP

Pin Count

9

Maximum Operating Temperature

+130 °C

Minimum Operating Temperature

-40 °C

Dimensions

26.2 x 3.4 x 10.7mm

Priced to Clear

Yes

COO (Country of Origin):
CN